Reference Only
026-5203-CB0
Obsolete
Board to Board & Mezzanine Connectors 18P SES 3MM PLG ASSY .9MM SPACNG 807 PLT
Datasheet
026-5203-CB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 18 Position | |
| Pitch | 0.9 mm (0.035 in) | |
| Termination Style | Solder Balls | |
| Mounting Angle | Straight | |
| Stack Height | 3 mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | Chameleon | |
| Packaging | Tray | |
| Application | Board-to-Board | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Chameleon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?