Reference Only
027-6203-PDB
Board to Board & Mezzanine Connectors 18P SES 3MM SKT ASSY .9MM SPACNG 807 PLT.
Datasheet
027-6203-PDB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 18 Position | |
| Pitch | 0.9 mm (0.035 in) | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Chameleon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,28 € | 154,24 € | |
| 16,40 € | 164,00 € | |
| 15,37 € | 384,25 € | |
| 14,63 € | 731,50 € | |
| 14,14 € | 1.414,00 € | |
| 13,36 € | 3.340,00 € | |
| 12,98 € | 6.490,00 € |
Need more?