02965469 Aptiv (formerly Delphi)

02965469

Obsolete
Automotive Connectors TERM 58 630 FEM

Manufacturer:

Mfr Part:
02965469

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedUnsealed
Series58
PackagingReel
Contact MaterialBrass
Contact TypeTerminal
Description/FunctionFemale 58 Series Unplated Terminal, Cable Range 0.80 - 0.50 mm2, Cable Insulation Range 2.51 - 2.03 mm
Family58
Locking MechanismTang
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?