Reference Only

0298250.V

Obsolete
Fuse Holder 32V 250A MEGA

Manufacturer:

Mfr Part:
0298250.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series298
Fuse Size / GroupMEGA
TypeMega Fuse
Mounting StylePanel Mount
Current Rating250 A
Termination StyleThreaded Stud
PackagingCase
ColorPink
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?