Reference Only
02C5000FF
Obsolete
NTC Thermistors 500ohms 1%
Datasheet
02C5000FF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | C | |
| B Parameter | 3486 K | |
| Resistance | 500 Ohms | |
| Power Rating | 100 mW | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | Bead | |
| Diameter | 3.45 mm | |
| Length | 36.1 mm | |
| Width | 0.32 mm | |
| Beta Value | B25/85 | |
| Dissipation Constant | 3 mW/K | |
| Lead Diameter | 0.254 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 3.84 %/K | |
| Time Constant | 6 s | |
| Type | Coated NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?