Reference Only
02K702-800L3
RF Connectors / Coaxial Connectors right angle jack PCB.
Datasheet
02K702-800L3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | 2.92 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Push-In | |
| Orientation | Right Angle | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Frequency | 40 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 2.92 mm | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 266042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,61 € | 1.992,20 € | |
| 96,28 € | 4.814,00 € | |
| 90,97 € | 9.097,00 € |
Need more?