Reference Only
02W2646#0150
New Product
RF Cable Assemblies COAX CABLE 1.0 MM P-J FLEXIBLE.
Datasheet
02W2646#0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | 1 mm | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | 1 mm | |
| Connector B Gender | Jack (Female) | |
| Cable Length | 150 mm (5.906 in) | |
| Jacket Color | Blue | |
| Product Type | RF Cable Assemblies | |
| Series | WAKA | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.596,68 € | 1.596,68 € |
Need more?