Reference Only

02YE191#0300

New Product
RF Cable Assemblies COAX CABLE 0.8 MM J-J .034 SEMI-RIGID.

Manufacturer:

Mfr Part:
02YE191#0300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryRF Cable Assemblies
Connector A Series0.8 mm
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B Series0.8 mm
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length300 mm (11.811 in)
Impedance50 Ohms
Maximum Frequency145 GHz
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency Range0 Hz to 145 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SeriesWAKA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
2.062,24 €2.062,24 €
Need more?