Reference Only
03-06-6062
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 6 Pos., w/out Mtg Ears, Black.
Datasheet
03-06-6062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 3 Row | |
| Pitch | 3.68 mm | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3066062 1625-06R1-BK 0003066062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,175 € | 2.100,00 € |
Need more?