Reference Only

03-09-7032

Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 3 Pos., Single Row, Black.

Manufacturer:

Mfr Part:
03-09-7032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions3 Position
Number of Rows1 Row
Pitch5.03 mm
Housing MaterialNylon
Current Rating14 A
Series1396
PackagingBulk
TradenameStandard .093 in
Contact TypePin, Socket
Flammability RatingUL 94 V-2
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases3097032 1396-P1-BK 0003097032

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
5.000 available now at tti.com