Reference Only
030-50635
D-Sub Contacts CONTACT.
Datasheet
030-50635 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 736 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,514 € | 378,30 € | |
| 0,471 € | 471,00 € | |
| 0,446 € | 1.115,00 € | |
| 0,432 € | 2.160,00 € |
Need more?