Reference Only
0305.100H
Fuses with Leads - Through Hole 277V .1A PICO UL913.
Datasheet
0305.100H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | PICO 306 | |
| Product | Specialty Fuses | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 277 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 277 VDC | |
| Interrupt Rating | 1.5 kA | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 5 Ohms | |
| Packaging | Bulk | |
| Height | 9 mm | |
| Length | 15.6 mm | |
| Subcategory | Fuses | |
| Tradename | PICO | |
| Type | Specialty Fuses | |
| Part # Aliases | 0305.100M 0305.100T 0305.100V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,26 € | 1.226,00 € | |
| 11,49 € | 3.447,00 € | |
| 10,93 € | 5.465,00 € |
Need more?