
031-3220-1021
RF Adapters - In Series Adapter BNC Jack to BNC Jack.
Datasheet
031-3220-1021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Shell Plating | Nickel | |
| Contact Plating | Silver | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 31-3220-1021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,33 € | 1.433,00 € | |
| 13,58 € | 3.395,00 € | |
| 12,97 € | 6.485,00 € |
Need more?