Reference Only
031-9-75-12G
RF Adapters - In Series BNC JCK to BNC PLG Right Angle 12G OPT.
Datasheet
031-9-75-12G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug | |
| Side 2 Polarity | Normal | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 12 GHz | |
| Body Style | Adapter | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Phosphor Bronze | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper, Brass | |
| Mating Cycles | 500 Cycles | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Side 1 RF Series | BNC | |
| Side 2 RF Series | BNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,31 € | 3.327,50 € | |
| 12,67 € | 6.335,00 € |
Need more?