Reference Only
031-9540-015
D-Sub Contacts 2D/CTA CON PIN PC .020 X .255.
Datasheet
031-9540-015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Product Type | D-Sub Contacts | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CONT ASSY PIN CENTI-LOC .255 INT PGT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,00 € | 1.500,00 € | |
| 2,43 € | 2.430,00 € | |
| 2,27 € | 5.675,00 € |
Need more?
Available Regional Inventory
5.000 available now at tti.com