Reference Only
03102-83-1610
Circuit Board Hardware - PCB Pin Recept Conn. 0.022in-0.033in, 0.56mm-0.84mm NoTail Solder 83 Plt
Datasheet
03102-83-1610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Open-Bottom Socket | |
| Length | 3.6 mm | |
| Outside Diameter | 1.83 mm | |
| Material | Brass | |
| Current Rating | 3 A | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | Open-Bottom | |
| Subcategory | Hardware | |
| Part # Aliases | 550865 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?