Reference Only
0342400000
Miniature Cases - Industrial KLIPPON K5.
Datasheet
0342400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Miniature Cases - Industrial | |
| Type | General Purpose | |
| Material | Aluminum | |
| Color | Silver | |
| Length | 170 mm | |
| Width | 130 mm | |
| Height | 90 mm | |
| IP Rating | IP66, IP67, IP68 | |
| Cover Color | Silver | |
| Housing Color | Silver | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?