Reference Only
0342600000
Miniature Cases - Industrial .
Datasheet
0342600000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Miniature Cases - Industrial | |
| Type | General Purpose | |
| Material | Aluminum | |
| Color | Silver | |
| Length | 100 mm | |
| Width | 350 mm | |
| Height | 160 mm | |
| IP Rating | IP66, IP67, IP68 | |
| Cover Color | Silver | |
| Housing Color | Silver | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,85 € | 187,85 € | |
| 184,98 € | 924,90 € | |
| 178,88 € | 1.788,80 € | |
| 177,55 € | 4.438,75 € | |
| 177,18 € | 8.859,00 € |
Need more?