Reference Only
036-41A1-0BV
High Speed / Modular Connectors HD Express Backplane 4Pr, 4Pos.
Datasheet
036-41A1-0BV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Backplane Connector | |
| Number of Positions | 32 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Press-Fit | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | HD Express |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 342 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,21 € | 3.149,82 € | |
| 8,62 € | 4.422,06 € | |
| 8,40 € | 8.618,40 € |
Need more?