
03E-32S1-32S1-00915
Obsolete
RF Cable Assemblies SMA ST Plug - SMA ST Plug 36 in. RG316U
Datasheet
03E-32S1-32S1-00915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 914.4 mm (36 in) | |
| Cable Type | RG-316/U | |
| Product Type | RF Cable Assemblies | |
| Series | Cable Assembly | |
| Subcategory | Cable Assemblies | |
| Tradename | SMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?