Reference Only

03S110-S21S3

RF Adapters - Between Series CALIBRATION ADAPTOR.

Manufacturer:

Mfr Part:
03S110-S21S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Adapters - Between Series
Side 1 RF Series3.5 mm
Side 1 GenderPlug (Pin)
Side 1 PolarityNormal
Side 2 RF SeriesBMA
Side 2 GenderPlug (Pin)
Side 2 PolarityNormal
Maximum Frequency22 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
Adapter StyleStraight
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
Connector Type3.5 mm
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 22 GHz
Minimum Frequency0 Hz
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases315811

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
955,80 €955,80 €
Need more?
Contact Us