Reference Only
04-1270-0033
Potentiometers .
Datasheet
04-1270-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Potentiometers | |
| Product | Potentiometers | |
| Resistance | 5 kOhms | |
| Taper | Linear | |
| Voltage Rating | 25 VAC to 30 VAC, 25 VDC to 30 VDC | |
| Type | Industrial Potentiometer | |
| Life | 50000000 Cycle | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.082,85 € | 1.082,85 € | |
| 917,79 € | 9.177,90 € |
Need more?