Reference Only
04000025WR
Obsolete
Surface Mount Fuses 0.5A 5V
Datasheet
04000025WR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 5 VDC | |
| Interrupt Rating | 50 A | |
| Fuse Size / Group | 0603 (1608 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Resistance | 325 mOhms | |
| Height | 0.5 mm | |
| Length | 1.54 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Fast Acting Ceramic Fuse | |
| Width | 0.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?