Reference Only
04023J0R1ABSTR
Silicon RF Capacitors / Thin Film 25V 0.1pF .05pFTol T hinFilm 0402.
Datasheet
04023J0R1ABSTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 100 fF | |
| Voltage Rating | 25 V | |
| Package / Case | 0402 (1005 metric) | |
| Tolerance | 0.05 pF | |
| Series | Accu-P Std | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Thin Film Capacitors | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 0.4 mm | |
| Length | 1 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Tradename | Accu-P | |
| Type | Low ESR Thin Film Chip Capacitor | |
| Voltage Rating DC | 25 VDC | |
| Width | 0.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,247 € | 1.235,00 € | |
| 0,231 € | 2.310,00 € | |
| 0,225 € | 5.625,00 € |
Need more?