0430002.WR Littelfuse

0430002.WR

Obsolete
Surface Mount Fuses 63V 2A Slo-Blo

Manufacturer:

Mfr Part:
0430002.WR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series430
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating2 A
Voltage Rating AC63 VAC
Voltage Rating DC63 VDC
Interrupt Rating35 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
PackagingReel
Resistance39 mOhms
Height1.14 mm
Length3.18 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlo-Blo
Width1.52 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?