0434.375 Littelfuse

0434.375

Obsolete
Surface Mount Fuses .375A 32V VFA

Manufacturer:

Mfr Part:
0434.375

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series434
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating375 mA
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Fuse Size / Group0603 (1608 metric)
Height0.254 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.813 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?