Reference Only
043806
Obsolete
DIN Rail Mount Enclosures LDG-A-16
Datasheet
043806 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Shielded | |
| Material | Polycarbonate (PC) | |
| Color | Gray (Light Gray) | |
| Length | 75 mm | |
| Width | 55 mm | |
| Height | 110 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-1 | |
| Series | LDG-A | |
| Housing Color | Gray (Light Gray) | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | LDG | |
| Part # Aliases | 43806 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?