
043860
Obsolete
DIN Rail Mount Enclosures LDGBGR KLGH A12 LI S
Datasheet
043860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Multi-Level Terminal Block | |
| Color | Black | |
| Length | 75 mm | |
| Width | 22.5 mm | |
| Height | 98.5 mm | |
| Flammability Rating | UL 94 V-2 | |
| Series | LDG-A | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | LDG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?