Reference Only
0461.500
Obsolete
Surface Mount Fuses .5A 250V SILVER PLATED
Datasheet
0461.500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 461 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 600 VAC | |
| Interrupt Rating | 60 A | |
| Fuse Size / Group | TeleLink | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 560 mOhms | |
| Height | 3.12 mm | |
| Length | 10.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | TeleLink | |
| Width | 3.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?