Reference Only

04611.25ERT

Surface Mount Fuses 600V 1.25A Tin Pltd Telecom

Manufacturer:

Mfr Part:
04611.25ERT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series461
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating1.25 A
Voltage Rating AC600 VAC
Interrupt Rating60 A
Fuse Size / GroupTeleLink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance110 mOhms
Height3.12 mm
Length10.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameTeleLink
Width3.12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?