0465001. Littelfuse

0465001.

Obsolete
Surface Mount Fuses 1 AMP 250V SLO BLO Time Lag - UMF

Manufacturer:

Mfr Part:
0465001.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series465
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating1 A
Voltage Rating DC250 VDC
Fuse Size / GroupNANO2
PackagingReel
Height4.5 mm
Length12.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width4.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?