Reference Only

046801.5WR

Surface Mount Fuses 1.5A Slo-Blo

Manufacturer:

Mfr Part:
046801.5WR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series468
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating1.5 A
Voltage Rating DC63 VDC
Fuse Size / Group1206 (3216 metric)
PackagingReel
Height0.58 mm
Length3.18 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlimLine
Width1.52 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?