
0477.500MX6P
Cartridge Fuses
Datasheet
0477.500MX6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Product | Cartridge Fuses | |
| Current Rating | 500 mA | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 400 VDC | |
| Interrupt Rating | 100 A, 1.5 kA | |
| Mounting Style | Axial | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 1.0559 Ohms | |
| Body Style | Cylindrical Leaded | |
| Subcategory | Fuses | |
| Type | Time-Lag |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?