
0477002.MX6P
Cartridge Fuses 400 VDC 2 A 5 mm x 20 mm - 55 C+ 125 C
Datasheet
0477002.MX6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Product | Cartridge Fuses | |
| Current Rating | 2 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 400 VDC | |
| Interrupt Rating | 100 A, 1.5 kA | |
| Melting I2t | 9.12 A2 sec | |
| Mounting Style | Holder / Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 55.2 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 5.5 mm | |
| Length | 21.5 mm | |
| Subcategory | Fuses | |
| Type | Time-Lag |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?