Reference Only
0481.750HXM
Industrial & Electrical Fuses 125V .750A ALARM IND W/MARK
Datasheet
0481.750HXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 481 | |
| Product | Specialty Fuses | |
| Current Rating | 750 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 300 A | |
| Body Style | Flat Body Blade Fuses | |
| Mounting Style | Snap In | |
| Termination Style | Quick Connect | |
| Indicator Style | Color Coded Indicator Flag | |
| Packaging | Bulk | |
| Resistance | 980 mOhms | |
| Height | 8 mm | |
| Length | 22.9 mm | |
| Product Type | Alarm Indicating Fuse | |
| Subcategory | Fuses | |
| Type | Alarm Telecom Indicating Fuse | |
| Width | 19.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?