Reference Only

0481012.HXLP

Obsolete
Industrial & Electrical Fuses 125V 12A ALARM W/LENS

Manufacturer:

Mfr Part:
0481012.HXLP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating12 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC125 VDC
Interrupt Rating300 A
Body StyleFlat Body Blade Fuses
Mounting StyleSnap In
Termination StyleQuick Connect
Indicator StyleColor Coded Indicator
PackagingBulk
Resistance6.6 mOhms
Series481
Height8 mm
Length22.9 mm
SubcategoryFuses
Width19.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?