Reference Only
04980903-BP
Obsolete
Fuse Holder 32V Bolt-Down High-Current Fuse Holder with Out-Board Mounting Base, Washers, Hex Nuts, and A & D Cover - Blister Pack
Datasheet
04980903-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 498 | |
| Product | Fuse Holders | |
| Fuse Size / Group | MIDI | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 200 A | |
| Voltage Rating | 58 VDC | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?