Reference Only

04980904ZXT

Fuse Holder MIDI Fuse Holder

Manufacturer:

Mfr Part:
04980904ZXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series498
ProductFuse Holders
Fuse Size / GroupMIDI
Current Rating200 A
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameMIDI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?