Reference Only
050-119-LXLX-MT00NN
Obsolete
Unmanaged Ethernet Switches 4Port EthernetSwitch
Datasheet
050-119-LXLX-MT00NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 2 x RJ45, 2 x Fiber Optic | |
| Data Rate | 1 Gb/s | |
| Interface Type | Ethernet, Fiber Optic | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 36 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 150 mA | |
| Product Type | Unmanaged Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | Photonics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?