Reference Only
050-301-EVALBOARD
Fiber Optic Development Tools Eval FixtureForSz8
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Fiber Optic Development Tools | |
| Product | Evaluation Boards | |
| For Use With | Size #8 Opto-Electronic Transmitters or Receivers Contacts | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Fiber Optic Development Tools | |
| Subcategory | Development Tools | |
| Tradename | Photonics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?