Reference Only
0501620000
DIN Rail Terminal Blocks .
Datasheet
0501620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Current Rating | 10 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Yellow | |
| Mounting Style | DIN Rail | |
| Length | 53 mm | |
| Width | 13 mm | |
| Height | 54 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,04 € | 380,80 € | |
| 17,58 € | 1.054,80 € | |
| 16,51 € | 1.651,00 € | |
| 16,21 € | 4.214,60 € | |
| 16,10 € | 8.050,00 € |
Need more?