
05113537691
Heat Shrink Tubing & Sleeves 1/16" X 1000FT.
Datasheet
05113537691 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 304.8 m (1000 ft) | |
| Inside Diameter | 1.6 mm (0.063 in) | |
| Recovered Diameter | 0.79 mm (0.031 in) | |
| Shrink Ratio | 2:1 | |
| Series | FP-301 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Flammability Rating | UL 224 | |
| Length - in | 1000 ft | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 100 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.43 mm | |
| Part # Aliases | 00051135376911 7010398712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 432,46 € | 1.297,38 € | |
| 417,00 € | 2.502,00 € | |
| 410,84 € | 4.930,08 € |
Need more?