Reference Only
05200009ZBLU
Fuse Holder Fuse Block 5x20mm 20A 600 VDC/VAC, Q.C. NEMA .110", Blue.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 520 | |
| Product | Fuse Blocks | |
| Mounting Style | PCB Mount | |
| Current Rating | 20 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| Packaging | Bulk | |
| Color | Blue | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | OMNI-BLOK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,58 € | 790,00 € | |
| 1,52 € | 1.520,00 € | |
| 1,46 € | 3.650,00 € |
Need more?