Reference Only
0538860000
DIN Rail Terminal Blocks .
Datasheet
0538860000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 4 Position | |
| Current Rating | 10 A | |
| Voltage Rating | 380 V | |
| Connection Method | Screw | |
| Color | Beige / Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 52.5 mm | |
| Width | 6 mm | |
| Height | 50 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,61 € | 215,25 € | |
| 7,58 € | 379,00 € | |
| 7,13 € | 713,00 € | |
| 6,71 € | 1.677,50 € | |
| 6,62 € | 3.310,00 € |
Need more?