Reference Only
059-0107
Industrial & Electrical Fuses 025A SIZE0 J/SERVICE
Datasheet
059-0107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 25 mA | |
| Voltage Rating AC | 440 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Clip | |
| Fuse Size / Group | Size 0 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | 59 | |
| Diameter | 6.37 mm | |
| Length | 32.05 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?