Reference Only
059-0111
Industrial & Electrical Fuses 3A SIZE 0 J/SERVICE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 440 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Clip | |
| Fuse Size / Group | Size 0 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | 59 | |
| Diameter | 6.37 mm | |
| Length | 32.05 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,62 € | 52,62 € | |
| 43,65 € | 218,25 € | |
| 40,27 € | 402,70 € | |
| 32,98 € | 1.649,00 € | |
| 30,93 € | 3.093,00 € | |
| 28,86 € | 8.658,00 € |
Need more?