Reference Only
05903300
Obsolete
Automotive Relays Plug-In Relay 12V Coil Voltage, 100A
Datasheet
05903300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST-NO | |
| Contact Current Rating | 100 A | |
| Switching Voltage | 24 VDC | |
| Mounting Style | Chassis Mount | |
| Contact Material | Silver | |
| Series | 05903 | |
| Length | 46 mm | |
| Width | 46 mm | |
| Height | 77.1 mm | |
| Packaging | Bulk | |
| Coil Termination | Stud | |
| Coil Type | Non-Latching | |
| Enclosure Type | Sealed | |
| Power Consumption | 5.5 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | Menber's | |
| Type | Plug-In Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?