Reference Only
05K1P5-S2AS3
Obsolete
Attenuators - Interconnects MATCHING ATTENUATOR
Datasheet
05K1P5-S2AS3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Attenuators - Interconnects | |
| Impedance | 75 Ohms | |
| Contact Plating | Gold | |
| Maximum Frequency | 12 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 294446 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?