060-0604-167-01 Honeywell

060-0604-167-01

New Product
Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
060-0604-167-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count6 Position
Connector End BRJ50
Connector End B Pin Count10 Position
GenderFemale / Male
Cable Length914.4 mm (36 in)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
624,07 €624,07 €
Need more?
Contact Us