
060-3104-01
New Product
Calibration Equipment .
Datasheet
060-3104-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Calibration Equipment | |
| Equipment Type | Signal Conditioner | |
| Description/Function | Portable display/signal conditioner | |
| Display Type | LCD, 3.5 Digit | |
| Height | 27.94 mm | |
| Length | 147.32 mm | |
| Operating Supply Voltage | 9 V | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Width | 91.44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8531202090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.957,51 € | 1.957,51 € |
Need more?